10006860 | Fischer Elektronik
Pin heatsink, (L x W x H) 32.7 x 32.7 x 10 mm, 5.4 to 1.75 K/W, natural aluminum, 10006860
Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
5 pcs.
6.5331 €
10 pcs.
6.1166 €
25 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin heatsink, 10006860, Fischer Elektronik
Pin heatsink, Thermal conductive foil, Surface: Al-natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.75 K/W | |
| Max. heat resistance | 5.4 K/W | |
| Length | 32.7 mm | |
| Width | 32.7 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | pin heatsink | |
| Surface type | natural aluminum | |
| Suitable for | processors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |