10006862 | Fischer Elektronik
Pin heatsink, (L x W x H) 36.4 x 36.4 x 10 mm, 4.7 to 1.75 K/W, natural aluminum, 10006862
Unit Price (€ / pc.)
7.5803 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
5 pcs.
7.1876 €
10 pcs.
6.7235 €
25 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin heatsink, type Fischer ICK.
Square design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.75 K/W | |
| Max. heat resistance | 4.7 K/W | |
| Length | 36.4 mm | |
| Width | 36.4 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | pin heatsink | |
| Surface type | natural aluminum | |
| Suitable for | processors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |