10006870 | Fischer Elektronik

Pin heatsink, (L x W x H) 50 x 50 x 25 mm, 2.4 to 0.5 K/W, natural aluminum, 10006870

Order No.: 65B542
EAN: 4099889472035
MPN:
10006870
ICK S 50 X 50 X 25
Series: ICK S
10006870 Fischer Elektronik Heat Sinks Image 1
10006870 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
15.4938 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4938 €
10 pcs.
13.6374 €
50 pcs.
12.7092 €
150 pcs.
12.1380 €
500 pcs.
11.5311 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin heatsink, type Fischer ICK.

Square design.

Technical specifications
Ausführung Stiftkühlkörper
Breite 50 mm
Geeignet für Prozessoren
Höhe 25 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 2.4 K/W
min. Wärmewiderstand 0.5 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes