10006872 | Fischer Elektronik

Pin heatsink, (L x W x H) 50 x 50 x 50 mm, 4.05 to 0.25 K/W, natural aluminum, 10006872

Order No.: 65B1015
EAN: 4099889471250
MPN:
10006872
ICK S 50 X 50 X 50
Series: ICK S
10006872 Fischer Elektronik Heat Sinks Image 1
10006872 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
9.2582 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
9.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2582 €

Pin heatsink, 10006872, Fischer Elektronik

Pin heatsink, Thermal conductive foil, Surface: Al-natural.

Technical specifications
Version Stiftkühlkörper
Width 50 mm
Suitable for Prozessoren
Height 50 mm
Length 50 mm
Material Aluminium
Max. heat resistance 4.05 K/W
Min. heat resistance 0.25 K/W
Surface type Aluminium natur
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes