10006875 | Fischer Elektronik

Pin heatsink, (L x W x H) 18 x 12 x 7.5 mm, 9 to 4.6 K/W, natural aluminum, 10006875

Order No.: 65B544
EAN: 4099889472042
MPN:
10006875
ICK S D 18 X 12 X 7,5
Series: ICK S
10006875 Fischer Elektronik Heat Sinks Image 1
10006875 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 10 pcs.
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
25 pcs.
1.2376 €
50 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin heatsink, type Fischer ICK.

Rectangular design.

Technical specifications
Filter Property Value
Min. heat resistance 4.6 K/W
Max. heat resistance 9 K/W
Length 18 mm
Width 12 mm
Height 7.5 mm
Material aluminum
Version pin heatsink
Surface type natural aluminum
Suitable for processors
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes