10007135 | Fischer Elektronik
Small heatsink, (L x W x H) 19.05 x 21.4 x 10.1 mm, 35 K/W, black anodized, 10007135
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5232 €
50 pcs.
1.3685 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small heatsink, 10007135, Fischer Elektronik
Small heatsinks for semiconductor-design.
Technical specifications
Version | Kleinkühlkörper | |
Width | 21.4 mm | |
Suitable for | TO5 | |
Height | 10.1 mm | |
Length | 19.05 mm | |
Material | Aluminium | |
Max. heat resistance | 35 K/W | |
Surface type | schwarz eloxiert |
Download
Logistics
Country of origin | US |
Customs tariff number | 85429000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |