10007136 | Fischer Elektronik

Small heatsink, (L x W x H) 25.4 x 21.4 x 10.1 mm, 31 K/W, black anodized, 10007136

Order No.: 59F9523
MPN:
10007136
KK 1 19.05 TO 5
Series: KK
10007136 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.7005 €
25 pcs.
4.3911 €
50 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale

Small heatsink, 10007136, Fischer Elektronik

Small heatsinks for semiconductor-design.

Technical specifications
Filter Property Value
Max. heat resistance 31 K/W
Length 25.4 mm
Width 21.4 mm
Height 10.1 mm
Material aluminum
Version small heatsink
Surface type black anodized
Suitable for TO5
Logistics
Property Value
Country of origin US
Customs tariff number 85429000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No