10007137 | Fischer Elektronik

Small heatsink, (L x W x H) 10.3 x 21.4 x 10.1 mm, 40 K/W, black anodized, 10007137

Order No.: 59F9524
MPN:
10007137
KK 1 3.96 TO 5
Series: KK
10007137 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3685 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small heatsink, 10007137, Fischer Elektronik

Small heatsinks for semiconductor-design.

Technical specifications
Version Kleinkühlkörper
Width 21.4 mm
Suitable for TO5
Height 10.1 mm
Length 10.3 mm
Material Aluminium
Max. heat resistance 40 K/W
Surface type schwarz eloxiert
Logistics
Country of origin US
Customs tariff number 85429000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No