10017953 | Fischer Elektronik

Extruded heatsink, (L x W x H) 30 x 30 x 30 mm, 6.8 K/W, black anodized, 10017953

Order No.: 70B680
EAN: 4099889475623
MPN:
10017953
SU 32 37,5 SA
Series: SU
10017953 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 70 pcs.
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.0944 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale

Profile heatsink, type Fischer U-Prof 3030.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Filter Property Value
Max. heat resistance 6.8 K/W
Length 30 mm
Width 30 mm
Height 30 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes