10018875 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 65 x 28.5 mm, 3.5 to 2.2 K/W, black anodized, 10018875

Order No.: 70B880
EAN: 4099889476040
MPN:
10018875
SK 05 50 SA
Series: SK
10018875 Fischer Elektronik Heat Sinks Image 1
10018875 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.522 €

Profile heatsink, type Fischer SK 05.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 65 mm
Geeignet für Abdeckplatten
Höhe 28.5 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 3.5 K/W
min. Wärmewiderstand 2.2 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes