10018907 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 88 x 35 mm, 2.7 to 1.35 K/W, black anodized, 10018907

Order No.: 72B100
EAN: 4099889476064
MPN:
10018907
SK 08 37,5 SA
Series: SK
10018907 Fischer Elektronik Heat Sinks Image 1
10018907 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9746 €

Profile heatsink, type Fischer SK 08.

Made of aluminum, black anodized, non-perforated. CB perforation stands for universal perforations for TO 3 + SOT 9 + TO 66 + SOT 32.

Technical specifications
Ausführung Strangkühlkörper
Breite 88 mm
Geeignet für Abdeckplatten
Höhe 35 mm
Länge 37.5 mm
Material Aluminium
max.Wärmewiderstand 2.7 K/W
min. Wärmewiderstand 1.35 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes