10018936 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 29 x 11.5 mm, 15.7 to 6.8 K/W, black anodized, 10018936
Unit Price (€ / pc.)
1.9516 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9516 €
50 pcs.
1.7136 €
250 pcs.
1.4756 €
1000 pcs.
1.3090 €
2500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 09.
Made of black anodized aluminum, no perforation.
Technical specifications
Version | Strangkühlkörper | |
Width | 29 mm | |
Suitable for | Abdeckplatten | |
Height | 11.5 mm | |
Length | 37.5 mm | |
Material | Aluminium | |
Max. heat resistance | 15.7 K/W | |
Min. heat resistance | 6.8 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |