10018937 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 29 x 11.5 mm, 15.7 to 6.8 K/W, black anodized, 10018937
Unit Price (€ / pc.)
2.4633 € *
Available: 95 pcs.
Leadtime: On Request **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
25 pcs.
2.1063 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 09.
Made of black anodized aluminum, no perforation.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 29 mm | |
Geeignet für | TO220 | |
Höhe | 11.5 mm | |
Länge | 37.5 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 15.7 K/W | |
min. Wärmewiderstand | 6.8 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |