10018943 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 29 x 11.5 mm, 15.7 to 6.8 K/W, black anodized, 10018943

Order No.: 70B717
EAN: 4099889475777
MPN:
10018943
SK 09 50 SA
Series: SK
10018943 Fischer Elektronik Heat Sinks Image 1
10018943 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 140 pcs.
Leadtime: 5 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.9992 €
50 pcs.
1.8326 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 09.

Made of black anodized aluminum, no perforation.

Technical specifications
Version Strangkühlkörper
Width 29 mm
Suitable for Abdeckplatten
Height 11.5 mm
Length 50 mm
Material Aluminium
Max. heat resistance 15.7 K/W
Min. heat resistance 6.8 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes