10018950 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 29 x 11.5 mm, 15.7 to 6.8 K/W, black anodized, 10018950

Order No.: 70B718
EAN: 4099889475784
MPN:
10018950
SK 09 1000 SA
Series: SK
10018950 Fischer Elektronik Heat Sinks Image 1
10018950 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
36.1641 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
36.16 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1641 €
10 pcs.
33.6294 €
25 pcs.
30.9400 €
50 pcs.
28.1673 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 09.

Made of black anodized aluminum, no perforation.

Technical specifications
Version Strangkühlkörper
Width 29 mm
Suitable for Abdeckplatten
Height 11.5 mm
Length 1000 mm
Material Aluminium
Max. heat resistance 15.7 K/W
Min. heat resistance 6.8 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes