10018977 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25.4 x 34.9 x 12.7 mm, 14 K/W, black anodized, 10018977

Order No.: 70B682
EAN: 4099889475630
MPN:
10018977
SK 104 25,4 LS
Series: SK
10018977 Fischer Elektronik Heat Sinks Image 1
10018977 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 115 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4875 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extruded heatsink, perforated, type Fischer SK 104..LS.

Horizontal, for TO 220, SOT 32 and TO 3 P, for screw mounting, made of black anodized aluminum.

Technical specifications
Ausführung Strangkühlkörper
Breite 34.9 mm
Geeignet für Halbleiter
Höhe 12.7 mm
Länge 25.4 mm
Material Aluminium
max.Wärmewiderstand 14 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes