10018978 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25.4 x 34.9 x 12.7 mm, 14 K/W, black anodized, 10018978

Order No.: 65B802
EAN: 4099889472660
MPN:
10018978
SK 104 25,4 STC
Series: SK
10018978 Fischer Elektronik Heat Sinks Image 1
10018978 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.9512 €

Extruded heatsink for PCB mounting, SK 104 25,4 STC, Fischer Elektronik

Extruded heatsink for semiconductor clip-mountin, Length: 25.4 mm.

Technical specifications
Ausführung Strangkühlkörper
Breite 34.9 mm
Geeignet für Halbleiter
Höhe 12.7 mm
Länge 25.4 mm
Material Aluminium
max.Wärmewiderstand 14 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes