10018988 | Fischer Elektronik
Extruded heatsink, (L x W x H) 38.1 x 34.9 x 12.7 mm, 11 K/W, black anodized, 10018988
Unit Price (€ / pc.)
2.9512 € *
Available: 37 pcs.
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7370 €
25 pcs.
2.5585 €
50 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, perforated, for PCB mounting, type Fischer SK 104..STS.
For TO 220, SOT 32, TO 3 P. For screw mounting. Made of black anodized aluminum.
With additional insulating rings, type SK 104..STIS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 11 K/W | |
| Length | 38.1 mm | |
| Width | 34.9 mm | |
| Height | 12.7 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | semiconductors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |