10018989 | Fischer Elektronik

Extruded heatsink, (L x W x H) 38.1 x 34.9 x 12.7 mm, 11 K/W, black anodized, 10018989

Order No.: 70B676
EAN: 4099889475548
MPN:
10018989
SK 104 38,1 STS
Series: SK
10018989 Fischer Elektronik Heat Sinks Image 1
10018989 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 58 pcs.
Leadtime: 2 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4276 €
50 pcs.
2.1777 €
100 pcs.
2.0706 €
500 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extruded heatsink, perforated, for PCB mounting, type Fischer SK 104..STS.

For TO 220, SOT 32, TO 3 P. For screw mounting. Made of black anodized aluminum.

Technical specifications
Version Strangkühlkörper
Width 34.9 mm
Suitable for Halbleiter
Height 12.7 mm
Length 38.1 mm
Material Aluminium
Max. heat resistance 11 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes