10018992 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50.8 x 34.9 x 12.7 mm, 9 K/W, black anodized, 10018992

Order No.: 65B804
EAN: 4099889472684
MPN:
10018992
SK 104 50,8 STC
Series: SK
10018992 Fischer Elektronik Heat Sinks Image 1
10018992 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.1773 €

Extruded heatsink for PCB mounting, SK 104 50,8 STC, Fischer Elektronik

Extruded heatsink for semiconductor clip-mounting, Length: 50.8 mm.

Technical specifications
Ausführung Strangkühlkörper
Breite 34.9 mm
Geeignet für Halbleiter
Höhe 12.7 mm
Länge 50.8 mm
Material Aluminium
max.Wärmewiderstand 9 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes