10018995 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50.8 x 34.9 x 12.7 mm, 9 K/W, black anodized, 10018995
Unit Price (€ / pc.)
2.7370 € *
Available: 273 pcs.
Leadtime: 6 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.4752 €
50 pcs.
2.2253 €
100 pcs.
2.1063 €
500 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extruded heatsink, perforated, for PCB mounting, type Fischer SK 104..STS.
For TO 220, SOT 32, TO 3 P. For screw mounting. Made of black anodized aluminum.
Technical specifications
Version | Strangkühlkörper | |
Width | 34.9 mm | |
Suitable for | Halbleiter | |
Height | 12.7 mm | |
Length | 50.8 mm | |
Material | Aluminium | |
Max. heat resistance | 9 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |