10019001 | Fischer Elektronik
Extruded heatsink, (L x W x H) 63.5 x 34.9 x 12.7 mm, 8 K/W, black anodized, 10019001
Unit Price (€ / pc.)
3.1773 € *
Available: 114 pcs.
Leadtime: On Request **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.8798 €
50 pcs.
2.5823 €
100 pcs.
2.4514 €
500 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extruded heatsink, perforated, for PCB mounting, type Fischer SK 104..STS.
For TO 220, SOT 32, TO 3 P. For screw mounting. Made of black anodized aluminum.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 34.9 mm | |
Geeignet für | Halbleiter | |
Höhe | 12.7 mm | |
Länge | 63.5 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 8 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |