10019005 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 159 x 10 mm, 3.6 to 1.7 K/W, black anodized, 10019005

Order No.: 72B414
EAN: 4099889476286
MPN:
10019005
SK 105 50 SA
Series: SK
10019005 Fischer Elektronik Heat Sinks Image 1
10019005 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7247 €

Profile heatsink, type Fischer SK 105.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Ausführung Strangkühlkörper
Breite 159 mm
Geeignet für Leiterplattenmontage
Höhe 10 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 3.6 K/W
min. Wärmewiderstand 1.7 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes