10019009 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 159 x 10 mm, 3.6 to 1.7 K/W, black anodized, 10019009

Order No.: 72B416
EAN: 4099889476293
MPN:
10019009
SK 105 100 SA
Series: SK
10019009 Fischer Elektronik Heat Sinks Image 1
10019009 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
10.1626 € *
Available: 61 pcs.
Leadtime: On Request **
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.3534 €
50 pcs.
8.5085 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 105.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Version Strangkühlkörper
Width 159 mm
Suitable for Leiterplattenmontage
Height 10 mm
Length 100 mm
Material Aluminium
Max. heat resistance 3.6 K/W
Min. heat resistance 1.7 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes