10019011 | Fischer Elektronik

Extruded heatsink, (L x W x H) 150 x 159 x 10 mm, 3.6 to 1.7 K/W, black anodized, 10019011

Order No.: 72B417
EAN: 4099889476309
MPN:
10019011
SK 105 150 SA
Series: SK
10019011 Fischer Elektronik Heat Sinks Image 1
10019011 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.9472 €
50 pcs.
11.9119 €
100 pcs.
10.8409 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 105.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Ausführung Strangkühlkörper
Breite 159 mm
Geeignet für Leiterplattenmontage
Höhe 10 mm
Länge 150 mm
Material Aluminium
max.Wärmewiderstand 3.6 K/W
min. Wärmewiderstand 1.7 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes