10019079 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 200 x 20 mm, 1.8 to 0.75 K/W, black anodized, 10019079

Order No.: 65B807
EAN: 4099889472714
MPN:
10019079
SK 113 75 SA
Series: SK
10019079 Fischer Elektronik Heat Sinks Image 1
10019079 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
9.8056 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8056 €

Standard extruded heatsink, SK 113 75 SA, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 1.8-0.75 K/W, Surface, black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 200 mm
Höhe 20 mm
Länge 75 mm
Material Aluminium
max.Wärmewiderstand 1.8 K/W
min. Wärmewiderstand 0.75 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes