10019158 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 30 x 28 mm, 9.1 to 4.9 K/W, black anodized, 10019158

Order No.: 70B6728
EAN: 4099889475517
MPN:
10019158
SK 125 50 SA
Series: SK
10019158 Fischer Elektronik Heat Sinks Image 1
10019158 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.7961 €
50 pcs.
3.3320 €
100 pcs.
3.2011 €
500 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 125.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Ausführung Strangkühlkörper
Breite 30 mm
Geeignet für Leiterplattenmontage
Höhe 28 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 9.1 K/W
min. Wärmewiderstand 4.9 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes