10019173 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 34.5 x 12.7 mm, 9.5 K/W, black anodized, 10019173
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: On Request **
Extruded heatsink for PCB mounting, SK 126 37,5 2X M3, Fischer Elektronik
Extruded heatsink for PCB mounting for transistor-design TO 218, TO 220, TO 247, TO 248, Surface: black anodised.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 34.5 mm | |
Geeignet für | TO218, TO220, TO247, TO248 | |
Höhe | 12.7 mm | |
Länge | 37.5 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 9.5 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |