10019176 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 34 x 12 mm, 6 K/W, black anodized, 10019176
Unit Price (€ / pc.)
2.9631 € *
Available: 209 pcs.
Leadtime: 6 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
25 pcs.
2.5228 €
100 pcs.
2.3443 €
250 pcs.
2.2134 €
1000 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 126.
Made of black anodized aluminum, no perforation.
Technical specifications
Version | Strangkühlkörper | |
Width | 34 mm | |
Height | 12 mm | |
Length | 50 mm | |
Material | Aluminium | |
Max. heat resistance | 6 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |