10019199 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50.8 x 42 x 25 mm, 5.3 K/W, black anodized, 10019199
Unit Price (€ / pc.)
5.3550 € *
Available: 317 pcs.
Leadtime: 1 Week **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.7243 €
100 pcs.
4.1412 €
250 pcs.
3.9746 €
1000 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink with perforation, type Fischer SK 129-STS.
With solder pins. For TO 220, SOT 32, and TO 3 P. For screw mounting. Made of black anodized aluminum.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 42 mm | |
Geeignet für | Halbleiter | |
Höhe | 25 mm | |
Länge | 50.8 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 5.3 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |