10019219 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 420 x 40 mm, 0.69 to 0.41 K/W, black anodized, 10019219

Order No.: 65B816
EAN: 4099889472806
MPN:
10019219
SK 130 1000 SA
Series: SK
10019219 Fischer Elektronik Heat Sinks Image 1
10019219 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
498.7885 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
498.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
498.7885 €

Standard extruded heatsink, SK 130 1000 SA, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 0.69-0.41 K/W, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 420 mm
Höhe 40 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 0.69 K/W
min. Wärmewiderstand 0.41 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes