10019380 | Fischer Elektronik

Extruded heatsink, (L x W x H) 150 x 300 x 83.5 mm, 0.4 to 0.21 K/W, natural aluminum, 10019380

Order No.: 65B823
EAN: 4099889472844
MPN:
10019380
SK 157 150 AL
Series: SK
10019380 Fischer Elektronik Heat Sinks Image 1
10019380 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
129.4125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
129.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.4125 €

Standard extruded heatsink, SK 157 150 AL, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 0.4-0.21 K/W, Surface: raw degreased aluminium.

Technical specifications
Ausführung Strangkühlkörper
Breite 300 mm
Höhe 83.5 mm
Länge 150 mm
Material Aluminium
max.Wärmewiderstand 0.4 K/W
min. Wärmewiderstand 0.21 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes