10019412 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 226.5 x 40 mm, 1 to 0.6 K/W, natural aluminum, 10019412

Order No.: 65B825
EAN: 4099889472868
MPN:
10019412
SK 168 1000 AL
Series: SK
Fischer Elektronik
10019412 Fischer Elektronik Heat Sinks Image 1
10019412 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
262.8472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
262.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
262.8472 €

Standard extruded heatsink, SK 168 1000 AL, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 1-0.6 K/W, Surface: raw degreased aluminium.

Technical specifications
Ausführung Strangkühlkörper
Breite 226.5 mm
Höhe 40 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 1 K/W
min. Wärmewiderstand 0.6 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes