10019422 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 96 x 41 mm, 2 to 0.7 K/W, black anodized, 10019422

Order No.: 70B6932
EAN: 4099889475678
MPN:
10019422
SK 172 50 SA
Series: SK
10019422 Fischer Elektronik Heat Sinks Image 1
10019422 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
8.5918 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
10 pcs.
7.9016 €
50 pcs.
7.1876 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink for solid-state relays, type Fischer SK 172.

Made of aluminum, black anodized. Non-perforated. Corresponding solid-state load relays (versions for screw-on mounting).

Base dimension: 57 x 44.5 mm. Should be mounted in combination with thermal transfer compound.

Length: 50 mm

Heat dissipation: 2.0 K/W

Technical specifications
Ausführung Strangkühlkörper
Breite 96 mm
Höhe 41 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 2 K/W
min. Wärmewiderstand 0.7 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes