10019425 | Fischer Elektronik

Extruded heatsink, 75 x 96 x 41 mm, 2 to 0.7 K/W, black anodized, 10019425

Order No.: 70B6936
EAN: 4099889475692
MPN:
10019425
SK 172 75 SA
Series: SK
Fischer Elektronik
10019425 Fischer Elektronik Heat Sinks Image 1
10019425 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4966 €

Profile heatsink, type Fischer SK 172.

Made of black anodized aluminum, no perforation, suitable for electronic load relays (for screw mounting) basic dimensions L 57, W 44.5 mm.

Technical specifications
Ausführung Strangkühlkörper
Breite 96 mm
Höhe 41 mm
Länge 75 mm
Material Aluminium
max.Wärmewiderstand 2 K/W
min. Wärmewiderstand 0.7 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes