10019429 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 96 x 41 mm, 2 to 0.7 K/W, black anodized, 10019429

Order No.: 70B6938
EAN: 4099889475708
MPN:
10019429
SK 172 100 SA
Series: SK
10019429 Fischer Elektronik Heat Sinks Image 1
10019429 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
10.9837 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
10.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9837 €

Profile heatsink, type Fischer SK 172.

Made of black anodized aluminum, no perforation, suitable for electronic load relays (for screw mounting) basic dimensions L 57, W 44.5 mm.

Technical specifications
Version Strangkühlkörper
Width 96 mm
Height 41 mm
Length 100 mm
Material Aluminium
Max. heat resistance 2 K/W
Min. heat resistance 0.7 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes