10019453 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 82 x 58 mm, 1.75 to 0.98 K/W, natural aluminum, 10019453

Order No.: 65B826
EAN: 4099889472875
MPN:
10019453
SK 176 1000 AL
Series: SK
10019453 Fischer Elektronik Heat Sinks Image 1
10019453 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
215.0092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
215.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.0092 €

Standard extruded heatsink, SK 176 1000 AL, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 1.75-0.98 K/W, Surface: raw degreased aluminium.

Technical specifications
Ausführung Strangkühlkörper
Breite 82 mm
Höhe 58 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 1.75 K/W
min. Wärmewiderstand 0.98 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes