10019498 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 65 x 24 mm, 3.75 to 2.3 K/W, black anodized, 10019498

Order No.: 72B304
EAN: 4099889476132
MPN:
10019498
SK 18 75 SA
Series: SK
10019498 Fischer Elektronik Heat Sinks Image 1
10019498 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 32 pcs.
Leadtime: 5 Weeks **
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.5577 €
100 pcs.
3.9984 €
250 pcs.
3.8556 €
1000 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 18.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 65 mm
Höhe 24 mm
Länge 75 mm
Material Aluminium
max.Wärmewiderstand 3.75 K/W
min. Wärmewiderstand 2.3 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes