10019502 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 53.3 x 16.5 mm, 5.8 to 2.9 K/W, black anodized, 10019502

Order No.: 65B827
EAN: 4099889472882
MPN:
10019502
SK 180 1000 SA
Series: SK
10019502 Fischer Elektronik Heat Sinks Image 1
10019502 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
94.1052 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
94.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.1052 €

Standard extruded heatsink, SK 180 1000 SA, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 5.8-2.9 K/W, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 53.3 mm
Höhe 16.5 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 5.8 K/W
min. Wärmewiderstand 2.9 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes