10019504 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 65 x 24 mm, 3.75 to 2.3 K/W, black anodized, 10019504

Order No.: 72B306
EAN: 4099889476149
MPN:
10019504
SK 18 1000 SA
Series: SK
10019504 Fischer Elektronik Heat Sinks Image 1
10019504 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
45.5413 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
45.54 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5413 €
10 pcs.
42.8043 €
25 pcs.
39.8055 €
50 pcs.
36.6163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 18.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 65 mm
Höhe 24 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 3.75 K/W
min. Wärmewiderstand 2.3 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes