10019510 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 50 x 20 mm, 4.25 to 3.1 K/W, natural aluminum, 10019510
Unit Price (€ / pc.)
5.5216 € *
Available: 0 pcs.
Leadtime: On Request **
Standard extruded heatsink, 10019510, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 4.25-3.1 K/W, Surface: raw degreased aluminium (by the metre raw aluminium).
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 50 mm | |
Höhe | 20 mm | |
Länge | 100 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 4.25 K/W | |
min. Wärmewiderstand | 3.1 K/W | |
Oberflächenart | Aluminium natur |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |