10019511 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 50 x 20 mm, 4.25 to 3.1 K/W, black anodized, 10019511

Order No.: 65B829
EAN: 4099889472905
MPN:
10019511
SK 181 100 SA
Series: SK
10019511 Fischer Elektronik Heat Sinks Image 1
10019511 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4387 €

Standard extruded heatsink, 10019511, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 4.25-3.1 K/W, Surafce: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 50 mm
Höhe 20 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 4.25 K/W
min. Wärmewiderstand 3.1 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes