10019520 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 89 x 10 mm, 4.4 to 2.6 K/W, black anodized, 10019520

Order No.: 70B734
EAN: 4099889475876
MPN:
10019520
SK 182 100 SA
Series: SK
10019520 Fischer Elektronik Heat Sinks Image 1
10019520 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
10 pcs.
6.5807 €
100 pcs.
5.7596 €
250 pcs.
5.5454 €
1000 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 182.

Made of black anodized aluminum, no perforation, extra-flat version for side or rear panel mounting. Meter section for orders as of 10 items on request.

Technical specifications
Ausführung Strangkühlkörper
Breite 89 mm
Höhe 10 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 4.4 K/W
min. Wärmewiderstand 2.6 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes