10019546 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 65 x 18 mm, 6.4 K/W, black anodized, 10019546

Order No.: 65B832
EAN: 4099889472936
MPN:
10019546
SK 185 37,5 STS TO 220
Series: SK
Fischer Elektronik
10019546 Fischer Elektronik Heat Sinks Image 1
10019546 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.1408 €

Extruded heatsink, 10019546, Fischer Elektronik

Extruded heatsink for PCB mounting, also for semiconductor screw-mounting, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 65 mm
Höhe 18 mm
Länge 37.5 mm
Material Aluminium
max.Wärmewiderstand 6.4 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes