10019593 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 94 x 14.5 mm, 4.75 to 2.8 K/W, black anodized, 10019593

Order No.: 72B326
EAN: 4099889476187
MPN:
10019593
SK 19 1000 SA
Series: SK
10019593 Fischer Elektronik Heat Sinks Image 1
10019593 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
41.9475 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.9475 €

Profile heatsink, type Fischer SK 19.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 94 mm
Höhe 14.5 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 4.75 K/W
min. Wärmewiderstand 2.8 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes