10019651 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 300 x 15 mm, 1.3 to 0.5 K/W, natural aluminum, 10019651

Order No.: 65B836
EAN: 4099889472974
MPN:
10019651
SK 198 1000 AL
Series: SK
10019651 Fischer Elektronik Heat Sinks Image 1
10019651 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
192.423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
192.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
192.423 €

Standard extruded heatsink, 10019651, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 1.03-0.5 K/W, Surface: raw degreased aluminium (by the metre raw aluminium).

Technical specifications
Ausführung Strangkühlkörper
Breite 300 mm
Höhe 15 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 1.3 K/W
min. Wärmewiderstand 0.5 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes