10019657 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 250 x 40 mm, 0.9 to 0.36 K/W, natural aluminum, 10019657

Order No.: 65B837
EAN: 4099889472981
MPN:
10019657
SK 199 1000 AL
Series: SK
10019657 Fischer Elektronik Heat Sinks Image 1
10019657 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
280.2688 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
280.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.2688 €

Standard extruded heatsink, 10019657, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 0.9-0.36 K/W, Surafce: raw degreased aluminium (by the metre raw aluminium).

Technical specifications
Ausführung Strangkühlkörper
Breite 250 mm
Höhe 40 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 0.9 K/W
min. Wärmewiderstand 0.36 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes