10019722 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 50 x 12 mm, 8 to 4 K/W, black anodized, 10019722

Order No.: 70B739
EAN: 4099889475906
MPN:
10019722
SK 31 37,5 SA
Series: SK
10019722 Fischer Elektronik Heat Sinks Image 1
10019722 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4994 €

Standard extruded heatsink, 10019722, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 8-4 K/W, Drilling pattern: TO 3, CB, Length: 37.5 mm.

Technical specifications
Ausführung Strangkühlkörper
Breite 50 mm
Höhe 12 mm
Länge 37.5 mm
Material Aluminium
max.Wärmewiderstand 8 K/W
min. Wärmewiderstand 4 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes