10019782 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 121.3 x 31.4 mm, 2.75 to 1.25 K/W, black anodized, 10019782

Order No.: 72B626
EAN: 4099889476378
MPN:
10019782
SK 39 100 SA
Series: SK
10019782 Fischer Elektronik Heat Sinks Image 1
10019782 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
10.1269 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.1269 €

Profile heatsink, type Fischer SK 39.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 121.3 mm
Geeignet für Abdeckplatten
Höhe 31.4 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 2.75 K/W
min. Wärmewiderstand 1.25 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes