10019785 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 121.3 x 31.4 mm, 2.75 to 1.25 K/W, black anodized, 10019785

Order No.: 72B628
EAN: 4099889476385
MPN:
10019785
SK 39 1000 SA
Series: SK
10019785 Fischer Elektronik Heat Sinks Image 1
10019785 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
100.2218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.2218 €

Profile heatsink, type Fischer SK 39.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 121.3 mm
Geeignet für Abdeckplatten
Höhe 31.4 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 2.75 K/W
min. Wärmewiderstand 1.25 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes